
C1812C221JHGACAUTO | |
|---|---|
DigiKey Part Number | 399-16004-2-ND - Tape & Reel (TR) 399-16004-1-ND - Cut Tape (CT) 399-16004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C221JHGACAUTO |
Description | CAP CER 220PF 3KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C221JHGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.83000 | £2.83 |
| 10 | £1.99900 | £19.99 |
| 50 | £1.66740 | £83.37 |
| 100 | £1.56490 | £156.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.39150 | £695.75 |
| 1,000 | £1.33778 | £1,337.78 |
| 1,500 | £1.31088 | £1,966.32 |
| 2,500 | £1.28104 | £3,202.60 |
| 3,500 | £1.26361 | £4,422.63 |
| 5,000 | £1.24682 | £6,234.10 |
| Unit Price without VAT: | £2.83000 |
|---|---|
| Unit Price with VAT: | £3.39600 |

