
C1812C184K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812C184K1RACTUTR-ND - Tape & Reel (TR) 399-C1812C184K1RACTUCT-ND - Cut Tape (CT) 399-C1812C184K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C184K1RACTU |
Description | CAP CER 0.18UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C184K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.75000 | £0.75 |
| 10 | £0.47600 | £4.76 |
| 50 | £0.37000 | £18.50 |
| 100 | £0.33740 | £33.74 |
| 500 | £0.28206 | £141.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26496 | £264.96 |
| 2,000 | £0.25089 | £501.78 |
| 3,000 | £0.24384 | £731.52 |
| 5,000 | £0.23603 | £1,180.15 |
| 7,000 | £0.23147 | £1,620.29 |
| 10,000 | £0.22707 | £2,270.70 |
| Unit Price without VAT: | £0.75000 |
|---|---|
| Unit Price with VAT: | £0.90000 |

