
C1812C153KDRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C153KDRACTUTR-ND - Tape & Reel (TR) 399-C1812C153KDRACTUCT-ND - Cut Tape (CT) 399-C1812C153KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C153KDRACTU |
Description | CAP CER 0.015UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C153KDRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.35000 | £1.35 |
| 10 | £0.90500 | £9.05 |
| 50 | £0.72620 | £36.31 |
| 100 | £0.67100 | £67.10 |
| 500 | £0.57788 | £288.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.54904 | £549.04 |
| 2,000 | £0.51025 | £1,020.50 |
| 3,000 | £0.50839 | £1,525.17 |
| 5,000 | £0.50023 | £2,501.15 |
| 7,000 | £0.49253 | £3,447.71 |
| 10,000 | £0.48511 | £4,851.10 |
| Unit Price without VAT: | £1.35000 |
|---|---|
| Unit Price with VAT: | £1.62000 |

