0.1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C104K1RACTM

DigiKey Part Number
399-C1812C104K1RAC7025TR-ND - Tape & Reel (TR)
399-C1812C104K1RAC7025CT-ND - Cut Tape (CT)
399-C1812C104K1RAC7025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1812C104K1RACTM
Description
CAP CER 0.1UF 100V X7R 1812
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C104K1RACTM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.76000£0.76
10£0.48200£4.82
50£0.37460£18.73
100£0.34160£34.16
500£0.28578£142.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.26851£268.51
2,000£0.25431£508.62
3,000£0.24719£741.57
5,000£0.23930£1,196.50
7,000£0.23469£1,642.83
10,000£0.23026£2,302.60
Manufacturers Standard Package
Unit Price without VAT:£0.76000
Unit Price with VAT:£0.91200