
C1812C104K1RACTM | |
|---|---|
DigiKey Part Number | 399-C1812C104K1RAC7025TR-ND - Tape & Reel (TR) 399-C1812C104K1RAC7025CT-ND - Cut Tape (CT) 399-C1812C104K1RAC7025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104K1RACTM |
Description | CAP CER 0.1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104K1RACTM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48200 | £4.82 |
| 50 | £0.37460 | £18.73 |
| 100 | £0.34160 | £34.16 |
| 500 | £0.28578 | £142.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.26851 | £268.51 |
| 2,000 | £0.25431 | £508.62 |
| 3,000 | £0.24719 | £741.57 |
| 5,000 | £0.23930 | £1,196.50 |
| 7,000 | £0.23469 | £1,642.83 |
| 10,000 | £0.23026 | £2,302.60 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

