
C1812C104JCRACTU | |
|---|---|
DigiKey Part Number | 399-C1812C104JCRACTUTR-ND - Tape & Reel (TR) 399-C1812C104JCRACTUCT-ND - Cut Tape (CT) 399-C1812C104JCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C104JCRACTU |
Description | CAP CER 0.1UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C104JCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.79800 | £7.98 |
| 50 | £0.63660 | £31.83 |
| 100 | £0.58680 | £58.68 |
| 500 | £0.50252 | £251.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47644 | £476.44 |
| 2,000 | £0.45498 | £909.96 |
| 3,000 | £0.44422 | £1,332.66 |
| 5,000 | £0.43230 | £2,161.50 |
| 7,000 | £0.42533 | £2,977.31 |
| 10,000 | £0.41863 | £4,186.30 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

