
C1812C103KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16776-2-ND - Tape & Reel (TR) 399-16776-1-ND - Cut Tape (CT) 399-16776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C103KDRACAUTO |
Description | CAP CER 1812 10NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C103KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50900 | £5.09 |
| 50 | £0.39640 | £19.82 |
| 100 | £0.36180 | £36.18 |
| 500 | £0.30338 | £151.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28529 | £285.29 |
| 2,000 | £0.27042 | £540.84 |
| 3,000 | £0.26296 | £788.88 |
| 5,000 | £0.25470 | £1,273.50 |
| 7,000 | £0.24987 | £1,749.09 |
| 10,000 | £0.24523 | £2,452.30 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

