
C1808C681JGGACAUTO | |
|---|---|
cms-digikey-product-number | 399-C1808C681JGGACAUTOTR-ND - Tape & Reel (TR) 399-C1808C681JGGACAUTOCT-ND - Cut Tape (CT) 399-C1808C681JGGACAUTODKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | C1808C681JGGACAUTO |
cms-description | CAP CER 1808 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 680 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | C1808C681JGGACAUTO Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | £1.16000 | £1.16 |
| 10 | £0.76600 | £7.66 |
| 50 | £0.60980 | £30.49 |
| 100 | £0.56160 | £56.16 |
| 500 | £0.48006 | £240.03 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | £0.45483 | £454.83 |
| 2,000 | £0.43406 | £868.12 |
| 3,000 | £0.42365 | £1,270.95 |
| 5,000 | £0.41212 | £2,060.60 |
| 7,000 | £0.40537 | £2,837.59 |
| 10,000 | £0.39888 | £3,988.80 |
| Unit Price without VAT: | £1.16000 |
|---|---|
| Unit Price with VAT: | £1.39200 |

