
C1808C330MHRACTU | |
|---|---|
DigiKey Part Number | 399-7253-2-ND - Tape & Reel (TR) 399-7253-1-ND - Cut Tape (CT) 399-7253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C330MHRACTU |
Description | CAP CER 33PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C330MHRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £0.85100 | £8.51 |
| 50 | £0.68120 | £34.06 |
| 100 | £0.62880 | £62.88 |
| 500 | £0.54002 | £270.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51254 | £512.54 |
| 2,000 | £0.48994 | £979.88 |
| 3,000 | £0.47861 | £1,435.83 |
| 5,000 | £0.46606 | £2,330.30 |
| 7,000 | £0.45872 | £3,211.04 |
| 10,000 | £0.45166 | £4,516.60 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |

