
C1808C100JHGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1808C100JHGACAUTOTR-ND - Tape & Reel (TR) 399-C1808C100JHGACAUTOCT-ND - Cut Tape (CT) 399-C1808C100JHGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808C100JHGACAUTO |
Description | CAP CER 10PF 3KV C0G/NP0 1808 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808C100JHGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.185" L x 0.079" W (4.70mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.11700 | £11.17 |
| 50 | £0.90640 | £45.32 |
| 100 | £0.84130 | £84.13 |
| 500 | £0.73142 | £365.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.69739 | £697.39 |
| 2,000 | £0.66938 | £1,338.76 |
| 3,000 | £0.65534 | £1,966.02 |
| 5,000 | £0.63979 | £3,198.95 |
| 7,000 | £0.63069 | £4,414.83 |
| 10,000 | £0.62194 | £6,219.40 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

