
C1210X473JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X473JAGACAUTOTR-ND - Tape & Reel (TR) 399-C1210X473JAGACAUTOCT-ND - Cut Tape (CT) 399-C1210X473JAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X473JAGACAUTO |
Description | CAP CER 0.047UF 250V NP0 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X473JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.89000 | £2.89 |
| 10 | £2.04300 | £20.43 |
| 50 | £1.70660 | £85.33 |
| 100 | £1.60260 | £160.26 |
| 500 | £1.42662 | £713.31 |
| 1,000 | £1.37212 | £1,372.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.32724 | £2,654.48 |
| 4,000 | £1.29027 | £5,161.08 |
| Unit Price without VAT: | £2.89000 |
|---|---|
| Unit Price with VAT: | £3.46800 |

