4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X472KGRACTU

DigiKey Part Number
399-17675-2-ND - Tape & Reel (TR)
399-17675-1-ND - Cut Tape (CT)
399-17675-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X472KGRACTU
Description
CAP CER SMD 1210 4700PF 10% 2KV
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X472KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,110
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.55000£1.55
10£1.04300£10.43
50£0.84320£42.16
100£0.78150£78.15
500£0.67714£338.57
1,000£0.64486£644.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.61828£1,236.56
4,000£0.59638£2,385.52
6,000£0.58541£3,512.46
10,000£0.57325£5,732.50
Manufacturers Standard Package
Unit Price without VAT:£1.55000
Unit Price with VAT:£1.86000