
C1210X201JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16763-2-ND - Tape & Reel (TR) 399-16763-1-ND - Cut Tape (CT) 399-16763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X201JBGACAUTO |
Description | CAP CER 1210 200PF 630V C0G 5% F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X201JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 10 | £1.52000 | £15.20 |
| 50 | £1.25200 | £62.60 |
| 100 | £1.16910 | £116.91 |
| 500 | £1.02922 | £514.61 |
| 1,000 | £0.98589 | £985.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.94010 | £2,350.25 |
| 5,000 | £0.91250 | £4,562.50 |
| 7,500 | £0.89866 | £6,739.95 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

