
C1210X185K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X185K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1210X185K1RACAUTOCT-ND - Cut Tape (CT) 399-C1210X185K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X185K1RACAUTO |
Description | CAP CER 1210 FF |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X185K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48300 | £4.83 |
| 50 | £0.37560 | £18.78 |
| 100 | £0.34240 | £34.24 |
| 500 | £0.28652 | £143.26 |
| 1,000 | £0.26922 | £269.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.25499 | £509.98 |
| 4,000 | £0.24327 | £973.08 |
| 6,000 | £0.23740 | £1,424.40 |
| 10,000 | £0.23089 | £2,308.90 |
| 14,000 | £0.22709 | £3,179.26 |
| 20,000 | £0.22343 | £4,468.60 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

