
C1210X106K8NACAUTO | |
|---|---|
DigiKey Part Number | 399-17273-2-ND - Tape & Reel (TR) 399-17273-1-ND - Cut Tape (CT) 399-17273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X106K8NACAUTO |
Description | CAP CER 10UF 10V X8L 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X106K8NACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.27000 | £1.27 |
| 10 | £0.84800 | £8.48 |
| 50 | £0.67880 | £33.94 |
| 100 | £0.62640 | £62.64 |
| 500 | £0.53818 | £269.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51086 | £510.86 |
| 2,000 | £0.48836 | £976.72 |
| 3,000 | £0.47709 | £1,431.27 |
| 5,000 | £0.46460 | £2,323.00 |
| 7,000 | £0.45730 | £3,201.10 |
| 10,000 | £0.45027 | £4,502.70 |
| Unit Price without VAT: | £1.27000 |
|---|---|
| Unit Price with VAT: | £1.52400 |

