Parametric Equivalent

C1210X106K8NACAUTO | |
|---|---|
DigiKey Part Number | 399-17273-2-ND - Tape & Reel (TR) 399-17273-1-ND - Cut Tape (CT) 399-17273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X106K8NACAUTO |
Description | CAP CER 10UF 10V X8L 1210 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X106K8NACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.85600 | £8.56 |
| 50 | £0.68500 | £34.25 |
| 100 | £0.63230 | £63.23 |
| 500 | £0.54320 | £271.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.51562 | £515.62 |
| 2,000 | £0.49291 | £985.82 |
| 3,000 | £0.48154 | £1,444.62 |
| 5,000 | £0.46893 | £2,344.65 |
| 7,000 | £0.46156 | £3,230.92 |
| 10,000 | £0.45447 | £4,544.70 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |


