0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X104K5RACAUTO

DigiKey Part Number
399-20367-2-ND - Tape & Reel (TR)
399-20367-1-ND - Cut Tape (CT)
399-20367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210X104K5RACAUTO
Description
CAP CER 0.1UF 50V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210X104K5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 966
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.62000£0.62
10£0.39200£3.92
50£0.30180£15.09
100£0.27380£27.38
500£0.22672£113.36
1,000£0.21216£212.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.19032£761.28
8,000£0.18220£1,457.60
12,000£0.17813£2,137.56
20,000£0.17362£3,472.40
28,000£0.17099£4,787.72
40,000£0.16845£6,738.00
Manufacturers Standard Package
Unit Price without VAT:£0.62000
Unit Price with VAT:£0.74400