
C1210X102KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210X102KGRACTUTR-ND - Tape & Reel (TR) 399-C1210X102KGRACTUCT-ND - Cut Tape (CT) 399-C1210X102KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X102KGRACTU |
Description | CAP CER 1000PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X102KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.53000 | £1.53 |
| 10 | £1.02900 | £10.29 |
| 50 | £0.83180 | £41.59 |
| 100 | £0.77090 | £77.09 |
| 500 | £0.66792 | £333.96 |
| 1,000 | £0.63603 | £636.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.60977 | £1,219.54 |
| 4,000 | £0.58815 | £2,352.60 |
| 6,000 | £0.57731 | £3,463.86 |
| 10,000 | £0.56530 | £5,653.00 |
| Unit Price without VAT: | £1.53000 |
|---|---|
| Unit Price with VAT: | £1.83600 |

