C1210X100MBRAC3317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.33672
Datasheet
10 pF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210X100MBRAC3317

DigiKey Part Number
399-C1210X100MBRAC3317TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210X100MBRAC3317
Description
CAP CER 1210 10PF 630VVDC X7R
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
10 pF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.31267£2,501.36
Manufacturers Standard Package
Unit Price without VAT:£0.31267
Unit Price with VAT:£0.37520