
C1210T226K8RCLTU | |
|---|---|
DigiKey Part Number | 399-C1210T226K8RCLTUTR-ND - Tape & Reel (TR) 399-C1210T226K8RCLTUCT-ND - Cut Tape (CT) 399-C1210T226K8RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210T226K8RCLTU |
Description | CAP CER 22UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210T226K8RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.39000 | £6.39 |
| 10 | £4.78200 | £47.82 |
| 50 | £4.14180 | £207.09 |
| 100 | £3.94380 | £394.38 |
| 500 | £3.69604 | £1,848.02 |
| Unit Price without VAT: | £6.39000 |
|---|---|
| Unit Price with VAT: | £7.66800 |

