C1210T105J1RCL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £2.50148
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.98331
Datasheet
Image for C1210T105J1RCL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210T105J1RCL

DigiKey Part Number
399-C1210T105J1RCL-ND
Manufacturer
Manufacturer Product Number
C1210T105J1RCL
Description
1.00UF 100V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
53£2.72943£144.66
Unit Price without VAT:£2.72943
Unit Price with VAT:£3.27532