
C1210J475K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210J475K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1210J475K3RACAUTOCT-ND - Cut Tape (CT) 399-C1210J475K3RACAUTODKR-ND |
Manufacturer | |
Manufacturer Product Number | C1210J475K3RACAUTO |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210J475K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £0.98100 | £9.81 |
| 50 | £0.79060 | £39.53 |
| 100 | £0.73200 | £73.20 |
| 500 | £0.63256 | £316.28 |
| 1,000 | £0.60180 | £601.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.57648 | £1,152.96 |
| 4,000 | £0.55562 | £2,222.48 |
| 6,000 | £0.54517 | £3,271.02 |
| 10,000 | £0.53359 | £5,335.90 |
| 14,000 | £0.52682 | £7,375.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.46000 | £1.46 |
| 10 | £0.98100 | £9.81 |
| 50 | £0.79060 | £39.53 |
| 100 | £0.73200 | £73.20 |
| 500 | £0.63256 | £316.28 |
| 1,000 | £0.60180 | £601.80 |
| Unit Price without VAT: | £1.46000 |
|---|---|
| Unit Price with VAT: | £1.75200 |

