
C1210J105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210J105K1RACAUTOTR-ND - Tape & Reel (TR) 399-C1210J105K1RACAUTOCT-ND - Cut Tape (CT) 399-C1210J105K1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210J105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210J105K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.98000 | £0.98 |
| 10 | £0.64000 | £6.40 |
| 50 | £0.50540 | £25.27 |
| 100 | £0.46360 | £46.36 |
| 500 | £0.39322 | £196.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37143 | £371.43 |
| 2,000 | £0.35350 | £707.00 |
| 3,000 | £0.34452 | £1,033.56 |
| 5,000 | £0.33456 | £1,672.80 |
| 7,000 | £0.32874 | £2,301.18 |
| 10,000 | £0.32314 | £3,231.40 |
| Unit Price without VAT: | £0.98000 |
|---|---|
| Unit Price with VAT: | £1.17600 |

