


C1210F225M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210F225M5RACTUTR-ND - Tape & Reel (TR) 399-C1210F225M5RACTUCT-ND - Cut Tape (CT) 399-C1210F225M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F225M5RACTU |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F225M5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.47000 | £4.70 |
| 50 | £0.36420 | £18.21 |
| 100 | £0.33190 | £33.19 |
| 500 | £0.27718 | £138.59 |
| 1,000 | £0.26025 | £260.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24633 | £492.66 |
| 4,000 | £0.23487 | £939.48 |
| 6,000 | £0.22912 | £1,374.72 |
| 10,000 | £0.22276 | £2,227.60 |
| 14,000 | £0.21904 | £3,066.56 |
| 20,000 | £0.21545 | £4,309.00 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

