
C1210F104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-20349-2-ND - Tape & Reel (TR) 399-20349-1-ND - Cut Tape (CT) 399-20349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210F104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210F104K1RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.55000 | £0.55 |
| 10 | £0.34500 | £3.45 |
| 50 | £0.26300 | £13.15 |
| 100 | £0.23800 | £23.80 |
| 500 | £0.19578 | £97.89 |
| 1,000 | £0.18274 | £182.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.16315 | £652.60 |
| 8,000 | £0.15587 | £1,246.96 |
| 12,000 | £0.15222 | £1,826.64 |
| 20,000 | £0.14818 | £2,963.60 |
| 28,000 | £0.14582 | £4,082.96 |
| 40,000 | £0.14354 | £5,741.60 |
| Unit Price without VAT: | £0.55000 |
|---|---|
| Unit Price with VAT: | £0.66000 |

