
C1210C752JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C752JBGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C752JBGACAUTOCT-ND - Cut Tape (CT) 399-C1210C752JBGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C752JBGACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7500 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C752JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.03000 | £1.03 |
| 10 | £0.67800 | £6.78 |
| 50 | £0.53600 | £26.80 |
| 100 | £0.49220 | £49.22 |
| 500 | £0.41838 | £209.19 |
| 1,000 | £0.39553 | £395.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.37141 | £928.53 |
| 5,000 | £0.35687 | £1,784.35 |
| 7,500 | £0.34958 | £2,621.85 |
| 12,500 | £0.34150 | £4,268.75 |
| 17,500 | £0.33678 | £5,893.65 |
| Unit Price without VAT: | £1.03000 |
|---|---|
| Unit Price with VAT: | £1.23600 |

