0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C683KDRACAUTO

DigiKey Part Number
399-17163-2-ND - Tape & Reel (TR)
399-17163-1-ND - Cut Tape (CT)
399-17163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C683KDRACAUTO
Description
CAP CER 0.068UF 1KV X7R 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C683KDRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,114
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.25000£2.50
50£0.18780£9.39
100£0.16860£16.86
500£0.13626£68.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.12630£126.30
2,000£0.11809£236.18
3,000£0.11398£341.94
5,000£0.10943£547.15
7,000£0.10676£747.32
10,000£0.10420£1,042.00
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200