6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C682KGRACAUTO

DigiKey Part Number
399-C1210C682KGRACAUTOTR-ND - Tape & Reel (TR)
399-C1210C682KGRACAUTOCT-ND - Cut Tape (CT)
399-C1210C682KGRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C682KGRACAUTO
Description
CAP CER 6800PF 2KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C682KGRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.35600£3.56
50£0.27200£13.60
100£0.24640£24.64
500£0.20298£101.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.18958£189.58
2,000£0.17855£357.10
3,000£0.17302£519.06
5,000£0.16689£834.45
7,000£0.16331£1,143.17
10,000£0.15987£1,598.70
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400