C1210C562J5GALTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £1.50970
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £1.60726
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.83116
Datasheet

Upgrade


KEMET
In Stock: 5,154
Unit Price: £0.91000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: £0.31026
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25758
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: £0.34058
Datasheet

Direct


KYOCERA AVX
In Stock: 2,481
Unit Price: £0.74000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.13510
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.60553
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.13510
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.60553
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £0.34058
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: £1.13510
Datasheet
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
1210 (3225 Metric)

C1210C562J5GALTU

DigiKey Part Number
399-C1210C562J5GALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C562J5GALTU
Description
CAP CER 5600PF 50V NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C562J5GALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.20973£838.92
Manufacturers Standard Package
Unit Price without VAT:£0.20973
Unit Price with VAT:£0.25168