C1210C476M9RACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.91797
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.29383
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,578
Unit Price: £0.90000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.25380
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 19,650
Unit Price: £0.80000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: £0.00000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,670
Unit Price: £1.09000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,190
Unit Price: £0.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: £1.78000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,157
Unit Price: £0.76000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,000
Unit Price: £1.09000
Datasheet
New Product
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C476M9RACAUTO

DigiKey Part Number
399-C1210C476M9RACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C476M9RACAUTO
Description
CAP CER 1210 47F 6.3VDC X7R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.98190£981.90
Manufacturers Standard Package
Unit Price without VAT:£0.98190
Unit Price with VAT:£1.17828