
C1210C476M8R2C7186 | |
|---|---|
DigiKey Part Number | 399-5809-2-ND - Tape & Reel (TR) 399-5809-1-ND - Cut Tape (CT) 399-5809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C476M8R2C7186 |
Description | CAP CER 47UF 10V X7R SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C476M8R2C7186 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.138" L x 0.102" W (3.50mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.248" (6.30mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.78000 | £3.78 |
| 10 | £2.72200 | £27.22 |
| 50 | £2.30300 | £115.15 |
| 100 | £2.17320 | £217.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £2.01283 | £603.85 |
| 600 | £1.93433 | £1,160.60 |
| 900 | £1.89500 | £1,705.50 |
| 1,500 | £1.85140 | £2,777.10 |
| 2,100 | £1.82590 | £3,834.39 |
| 3,000 | £1.80137 | £5,404.11 |
| Unit Price without VAT: | £3.78000 |
|---|---|
| Unit Price with VAT: | £4.53600 |

