
C1210C475J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C475J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C475J5RACAUTOCT-ND - Cut Tape (CT) 399-C1210C475J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475J5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.59000 | £1.59 |
| 10 | £1.07500 | £10.75 |
| 50 | £0.87100 | £43.55 |
| 100 | £0.80780 | £80.78 |
| 500 | £0.70114 | £350.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.66814 | £668.14 |
| 2,000 | £0.64096 | £1,281.92 |
| 3,000 | £0.62734 | £1,882.02 |
| 5,000 | £0.61224 | £3,061.20 |
| 7,000 | £0.60341 | £4,223.87 |
| 10,000 | £0.59492 | £5,949.20 |
| Unit Price without VAT: | £1.59000 |
|---|---|
| Unit Price with VAT: | £1.90800 |

