0.47 µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C474M5UACTU

DigiKey Part Number
399-C1210C474M5UACTUTR-ND - Tape & Reel (TR)
399-C1210C474M5UACTUCT-ND - Cut Tape (CT)
399-C1210C474M5UACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C474M5UACTU
Description
CAP CER 0.47UF 50V Z5U 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor Z5U 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C474M5UACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,934
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.44100£4.41
50£0.34140£17.07
100£0.31070£31.07
500£0.25880£129.40
1,000£0.24274£242.74
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.21867£874.68
8,000£0.20971£1,677.68
12,000£0.20523£2,462.76
20,000£0.20026£4,005.20
28,000£0.19735£5,525.80
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000