
C1210C473JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-16758-2-ND - Tape & Reel (TR) 399-16758-1-ND - Cut Tape (CT) 399-16758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473JAGACAUTO |
Description | CAP CER 0.047UF 250V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473JAGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.081" (2.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.63000 | £1.63 |
| 10 | £1.10400 | £11.04 |
| 50 | £0.89540 | £44.77 |
| 100 | £0.83100 | £83.10 |
| 500 | £0.72206 | £361.03 |
| 1,000 | £0.68835 | £688.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.66059 | £1,321.18 |
| 4,000 | £0.63773 | £2,550.92 |
| 6,000 | £0.62628 | £3,757.68 |
| 10,000 | £0.61358 | £6,135.80 |
| Unit Price without VAT: | £1.63000 |
|---|---|
| Unit Price with VAT: | £1.95600 |

