
C1210C473J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C473J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C473J5GACTUCT-ND - Cut Tape (CT) 399-C1210C473J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473J5GACTU |
Description | CAP CER 0.047UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.39500 | £13.95 |
| 50 | £1.14420 | £57.21 |
| 100 | £1.06680 | £106.68 |
| 500 | £0.93594 | £467.97 |
| 1,000 | £0.89541 | £895.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.83456 | £3,338.24 |
| 8,000 | £0.81192 | £6,495.36 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |

