
C1210C472JGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C472JGRACTUTR-ND - Tape & Reel (TR) 399-C1210C472JGRACTUCT-ND - Cut Tape (CT) 399-C1210C472JGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472JGRACTU |
Description | CAP CER 4700PF 2000V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472JGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.20000 | £1.20 |
| 10 | £0.79400 | £7.94 |
| 50 | £0.63280 | £31.64 |
| 100 | £0.58310 | £58.31 |
| 500 | £0.49920 | £249.60 |
| 1,000 | £0.47325 | £473.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.45188 | £903.76 |
| 4,000 | £0.43429 | £1,737.16 |
| 6,000 | £0.42547 | £2,552.82 |
| 10,000 | £0.41570 | £4,157.00 |
| 14,000 | £0.40999 | £5,739.86 |
| Unit Price without VAT: | £1.20000 |
|---|---|
| Unit Price with VAT: | £1.44000 |

