
C1210C471KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C471KGRACAUTOTR-ND - Tape & Reel (TR) 399-C1210C471KGRACAUTOCT-ND - Cut Tape (CT) 399-C1210C471KGRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C471KGRACAUTO |
Description | CAP CER 470PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C471KGRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.13000 | £1.13 |
| 10 | £0.74600 | £7.46 |
| 50 | £0.59340 | £29.67 |
| 100 | £0.54600 | £54.60 |
| 500 | £0.46622 | £233.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.44152 | £441.52 |
| 2,000 | £0.42119 | £842.38 |
| 3,000 | £0.41100 | £1,233.00 |
| 5,000 | £0.39970 | £1,998.50 |
| 7,000 | £0.39310 | £2,751.70 |
| 10,000 | £0.38675 | £3,867.50 |
| Unit Price without VAT: | £1.13000 |
|---|---|
| Unit Price with VAT: | £1.35600 |

