0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C333KDRACAUTO

DigiKey Part Number
399-C1210C333KDRACAUTOTR-ND - Tape & Reel (TR)
399-C1210C333KDRACAUTOCT-ND - Cut Tape (CT)
399-C1210C333KDRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C333KDRACAUTO
Description
CAP CER 0.033UF 1KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C333KDRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.41000£0.41
10£0.25300£2.53
50£0.19020£9.51
100£0.17090£17.09
500£0.13838£69.19
1,000£0.12831£128.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.12003£240.06
4,000£0.11321£452.84
6,000£0.10980£658.80
10,000£0.10601£1,060.10
14,000£0.10380£1,453.20
20,000£0.10167£2,033.40
Manufacturers Standard Package
Unit Price without VAT:£0.41000
Unit Price with VAT:£0.49200