


C1210C274F3JACTU | |
|---|---|
DigiKey Part Number | 399-C1210C274F3JACTUTR-ND - Tape & Reel (TR) 399-C1210C274F3JACTUCT-ND - Cut Tape (CT) 399-C1210C274F3JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C274F3JACTU |
Description | CAP CER 0.27UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±1% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C274F3JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.16000 | £5.16 |
| 10 | £3.80700 | £38.07 |
| 50 | £3.26660 | £163.33 |
| 100 | £3.09940 | £309.94 |
| 500 | £2.83956 | £1,419.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £2.65676 | £5,313.52 |
| Unit Price without VAT: | £5.16000 |
|---|---|
| Unit Price with VAT: | £6.19200 |

