0.27 µF ±1% 25V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.27 µF ±1% 25V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C274F3JACTU

DigiKey Part Number
399-C1210C274F3JACTUTR-ND - Tape & Reel (TR)
399-C1210C274F3JACTUCT-ND - Cut Tape (CT)
399-C1210C274F3JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C274F3JACTU
Description
CAP CER 0.27UF 25V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.27 µF ±1% 25V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C274F3JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,678
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.16000£5.16
10£3.80700£38.07
50£3.26660£163.33
100£3.09940£309.94
500£2.83956£1,419.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.65676£5,313.52
Manufacturers Standard Package
Unit Price without VAT:£5.16000
Unit Price with VAT:£6.19200