2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C272KGRACAUTO

DigiKey Part Number
399-C1210C272KGRACAUTOTR-ND - Tape & Reel (TR)
399-C1210C272KGRACAUTOCT-ND - Cut Tape (CT)
399-C1210C272KGRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C272KGRACAUTO
Description
CAP CER 2700PF 2KV X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C272KGRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,361
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.13000£1.13
10£0.74500£7.45
50£0.59200£29.60
100£0.54500£54.50
500£0.46548£232.74
1,000£0.44086£440.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.42060£841.20
4,000£0.40392£1,615.68
6,000£0.39556£2,373.36
10,000£0.38629£3,862.90
14,000£0.38087£5,332.18
Manufacturers Standard Package
Unit Price without VAT:£1.13000
Unit Price with VAT:£1.35600