22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C226M4RAC7210

DigiKey Part Number
399-C1210C226M4RAC7210TR-ND - Tape & Reel (TR)
399-C1210C226M4RAC7210CT-ND - Cut Tape (CT)
399-C1210C226M4RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C226M4RAC7210
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C226M4RAC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,273
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.29000£1.29
10£0.85300£8.53
50£0.68320£34.16
100£0.63050£63.05
500£0.54154£270.77
1,000£0.51402£514.02
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.47272£1,890.88
8,000£0.45735£3,658.80
12,000£0.44965£5,395.80
Manufacturers Standard Package
Unit Price without VAT:£1.29000
Unit Price with VAT:£1.54800