22 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C226M3R2CAUTO

DigiKey Part Number
399-16885-2-ND - Tape & Reel (TR)
399-16885-1-ND - Cut Tape (CT)
399-16885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C226M3R2CAUTO
Description
CAP CER 22UF 25V X7R SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1210C226M3R2CAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.138" L x 0.102" W (3.50mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.248" (6.30mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.57000£3.57
10£2.56000£25.60
50£2.15940£107.97
100£2.03560£203.56
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£1.88260£564.78
600£1.80768£1,084.61
900£1.77017£1,593.15
1,500£1.72856£2,592.84
2,100£1.70423£3,578.88
3,000£1.68083£5,042.49
Manufacturers Standard Package
Unit Price without VAT:£3.57000
Unit Price with VAT:£4.28400