
C1210C225M5N2CAUTO | |
|---|---|
DigiKey Part Number | 399-16884-2-ND - Tape & Reel (TR) 399-16884-1-ND - Cut Tape (CT) 399-16884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225M5N2CAUTO |
Description | CAP CER 2.2UF 50V X8L SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225M5N2CAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.138" L x 0.102" W (3.50mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.248" (6.30mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £1.86500 | £18.65 |
| 50 | £1.55040 | £77.52 |
| 100 | £1.45320 | £145.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.33320 | £399.96 |
| 600 | £1.27447 | £764.68 |
| 900 | £1.24503 | £1,120.53 |
| 1,500 | £1.21241 | £1,818.62 |
| 2,100 | £1.19335 | £2,506.03 |
| 3,000 | £1.17500 | £3,525.00 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

