
C1210C225K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7048-2-ND - Tape & Reel (TR) 399-7048-1-ND - Cut Tape (CT) 399-7048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K5RACAUTO |
Description | CAP CER 2.2UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28100 | £2.81 |
| 50 | £0.21280 | £10.64 |
| 100 | £0.19150 | £19.15 |
| 500 | £0.15584 | £77.92 |
| 1,000 | £0.14480 | £144.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.13315 | £332.88 |
| 5,000 | £0.12613 | £630.65 |
| 7,500 | £0.12262 | £919.65 |
| 12,500 | £0.11872 | £1,484.00 |
| 17,500 | £0.11645 | £2,037.88 |
| 25,000 | £0.11425 | £2,856.25 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

