
C1210C225K3N1CAUTO | |
|---|---|
DigiKey Part Number | 399-16882-2-ND - Tape & Reel (TR) 399-16882-1-ND - Cut Tape (CT) 399-16882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225K3N1CAUTO |
Description | CAP CER 2.2UF 25V X8L SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X8L SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225K3N1CAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.138" L x 0.102" W (3.50mm x 2.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.136" (3.45mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 10 | £1.80400 | £18.04 |
| 50 | £1.49880 | £74.94 |
| 100 | £1.40430 | £140.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £1.23040 | £738.24 |
| 1,200 | £1.18335 | £1,420.02 |
| 1,800 | £1.15977 | £2,087.59 |
| 3,000 | £1.13363 | £3,400.89 |
| 4,200 | £1.11834 | £4,697.03 |
| 6,000 | £1.10364 | £6,621.84 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |

