C1210C225K3N1C7186 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £1.09414
Datasheet
2.2 µF ±10% 25V Ceramic Capacitor X8L SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225K3N1C7186

DigiKey Part Number
399-C1210C225K3N1C7186TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C225K3N1C7186
Description
CAP CER 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X8L SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1210C225K3N1C7186 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL (Stacked), High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.138" L x 0.102" W (3.50mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.136" (3.45mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£1.16662£699.97
Manufacturers Standard Package
Unit Price without VAT:£1.16662
Unit Price with VAT:£1.39994