0.022 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C223KFRACAUTO

DigiKey Part Number
399-C1210C223KFRACAUTOTR-ND - Tape & Reel (TR)
399-C1210C223KFRACAUTOCT-ND - Cut Tape (CT)
399-C1210C223KFRACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C223KFRACAUTO
Description
CAP CER 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C223KFRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 769
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.56000£0.56
10£0.34700£3.47
50£0.26500£13.25
100£0.23990£23.99
500£0.19734£98.67
1,000£0.18421£184.21
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.17340£346.80
4,000£0.16451£658.04
6,000£0.16005£960.30
10,000£0.15511£1,551.10
14,000£0.15222£2,131.08
20,000£0.14945£2,989.00
Manufacturers Standard Package
Unit Price without VAT:£0.56000
Unit Price with VAT:£0.67200