0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C223KCRACAUTO

DigiKey Part Number
399-16748-2-ND - Tape & Reel (TR)
399-16748-1-ND - Cut Tape (CT)
399-16748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C223KCRACAUTO
Description
CAP CER 1210 22NF 500V X7R 10%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C223KCRACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.061" (1.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,076
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.01000£1.01
10£0.66000£6.60
50£0.52180£26.09
100£0.47910£47.91
500£0.40686£203.43
1,000£0.38454£384.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.36616£732.32
4,000£0.35102£1,404.08
6,000£0.34344£2,060.64
10,000£0.33503£3,350.30
14,000£0.33012£4,621.68
20,000£0.32539£6,507.80
Manufacturers Standard Package
Unit Price without VAT:£1.01000
Unit Price with VAT:£1.21200