0.022 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C223J5RACTU

DigiKey Part Number
399-C1210C223J5RACTUTR-ND - Tape & Reel (TR)
399-C1210C223J5RACTUCT-ND - Cut Tape (CT)
399-C1210C223J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C223J5RACTU
Description
CAP CER 0.022UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C223J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,698
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.31900£3.19
50£0.24220£12.11
100£0.21870£21.87
500£0.17922£89.61
1,000£0.16699£166.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.14866£594.64
8,000£0.14184£1,134.72
12,000£0.13843£1,661.16
20,000£0.13464£2,692.80
28,000£0.13243£3,708.04
40,000£0.13030£5,212.00
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200